Part Details for D-1744-02CS378 by TE Connectivity
Overview of D-1744-02CS378 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for D-1744-02CS378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J3512
|
Newark | D-1744-02Cs378 |Raychem Te Connectivity D-1744-02CS378 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.2800 | Buy Now |
DISTI #
D-1744-02CS378-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.11/0.125" Min Qty: 1600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3614 | Buy Now |
DISTI #
650-D-1744-02CS378
|
Mouser Electronics | Solder Sleeves & Shield Tubing 371176N001 RoHS: Not Compliant | 660 |
|
$2.1600 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Solder Shield Splices |
200 In Stock 2500 On Order |
|
$2.0000 / $2.8600 | Buy Now |
DISTI #
61881933
|
Verical | Solder Shield Splices Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 200 |
|
$3.2120 / $3.7881 | Buy Now |
DISTI #
371176N001
|
TTI | Solder Sleeves & Shield Tubing D-1744-02CS378 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$2.0200 / $2.2800 | Buy Now |
DISTI #
RYCD-1744-02CS378
|
Interstate Connecting Components | 371176N001 | 0 |
|
$2.0448 / $2.4925 | Buy Now |
DISTI #
000000000002274219
|
Sager | Solder Sleeves & Shield Tubing D-1744-02CS378 Min Qty: 1600 | 0 |
|
$1.5500 / $2.3400 | Buy Now |
|
Master Electronics | Solder Shield Splices |
200 In Stock 2500 On Order |
|
$2.0000 / $2.8600 | Buy Now |