There are no models available for this part yet.
Overview of D-181-2222-90/9CS298 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for D-181-2222-90/9CS298 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-D-181-2222-90/9CS298-ND
|
DigiKey | D-181-2222-90/9CS298 Min Qty: 600 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5881 | Buy Now | |
Onlinecomponents.com | D-181-2222-90/9CS298 | 0 |
|
$5.1600 / $10.8200 | Buy Now | ||
DISTI #
RYCD-181-2222-90/9CS298
|
Interstate Connecting Components | D-181-2222-90/9CS298 | 0 |
|
Buy Now | ||
DISTI #
000000000001101971
|
Sager | Solder Sleeves & Shield Tubing D-181-2222-90/9CS298 Min Qty: 600 | 0 |
|
$3.4800 / $5.8200 | Buy Now | |
Master Electronics | D-181-2222-90/9CS298 | 0 |
|
$5.1600 / $10.8200 | Buy Now |