Part Details for D-181-2222-90/9CS512 by TE Connectivity
Overview of D-181-2222-90/9CS512 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for D-181-2222-90/9CS512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001101972
|
Sager | TE Connectivity | 0 |
|
Buy Now |