There are no models available for this part yet.
Overview of D-200-0234-RT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0234DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R7F7010234AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for D-200-0234-RT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-D-200-0234-RT-ND
|
DigiKey | D-200-0234-RT Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.4144 | Buy Now | |
Onlinecomponents.com | Splices - 20 – 16 AWG - Sealable - Splice Capacity 2 - Splice Kit - Copper Alloy - Bag/Box - Closed - Fully Insulated - RAYCHEM RT-780 RoHS: Compliant |
268 In Stock |
|
$115.4100 / $138.4200 | Buy Now | ||
DISTI #
CU1642-000
|
TTI | Solder Sleeves & Shield Tubing D-200-0234-RT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.8500 / $107.7000 | Buy Now | |
DISTI #
RYCD-200-0234-RT
|
Interstate Connecting Components | D-200-0234-RT | 0 |
|
$121.4265 / $123.2389 | Buy Now | |
Master Electronics | Splices - 20 – 16 AWG - Sealable - Splice Capacity 2 - Splice Kit - Copper Alloy - Bag/Box - Closed - Fully Insulated - RAYCHEM RT-780 RoHS: Compliant |
268 In Stock |
|
$115.4100 / $138.4200 | Buy Now |
CAD Models for D-200-0234-RT by TE Connectivity
Part Data Attributes for D-200-0234-RT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Gauge
|
16 AWG
|