Part Details for D-200-0252-RT-CS4125 by TE Connectivity
Overview of D-200-0252-RT-CS4125 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for D-200-0252-RT-CS4125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-D-200-0252-RT-CS4125-ND
|
DigiKey | D-200-0252-RT-CS4125 Min Qty: 50 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.3758 | Buy Now |
DISTI #
EK2562-000
|
Avnet Americas | - Bulk (Alt: EK2562-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 41 Weeks, 2 Days Container: Bulk | 0 |
|
$145.2226 / $174.7594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.5200 / $426.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.5200 / $426.0100 | Buy Now |