Part Details for D-300-02 by TE Connectivity
Overview of D-300-02 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D-300-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1277
|
Newark | Heat-Shrink Boot, Straight, 27.9Mm, Blk, Boot Configuration:Straight, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.1", Total Length - Metric:27.9Mm Rohs Compliant: Yes |Raychem Te Connectivity D-300-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 932 |
|
$2.2400 | Buy Now |
DISTI #
A126005-ND
|
DigiKey | HEATSHRINK CAP FOR SPLICE BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1190 In Stock |
|
$2.5219 / $4.6700 | Buy Now |
DISTI #
650-D-300-02
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 610015-000 RoHS: Compliant | 0 |
|
$3.5700 / $4.6700 | Order Now |
|
Onlinecomponents.com | Cap, Splice Encapsulation With Modified Thermoplastic Meltable Ring Material RoHS: Compliant |
1968 In Stock |
|
$2.6200 / $4.9500 | Buy Now |
DISTI #
54486308
|
Verical | Splices, Sealable, Black, Fully Insulated RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1804 | Americas - 1335 |
|
$4.4883 / $6.5563 | Buy Now |
DISTI #
63434484
|
Verical | Splices, Sealable, Black, Fully Insulated RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 932 |
|
$2.9593 / $3.5276 | Buy Now |
DISTI #
17068981
|
Verical | Splices, Sealable, Black, Fully Insulated RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 632 |
|
$4.0100 / $4.2500 | Buy Now |
DISTI #
610015-000
|
TTI | Solder Sleeves & Shield Tubing D-300-02 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.5000 / $3.6000 | Buy Now |
DISTI #
RYCD-300-02
|
Interstate Connecting Components | 0 |
|
$4.3677 | Buy Now | |
DISTI #
000000000001130104
|
Sager | Heat Shrink Cable Boots & End Caps D-300-02 Min Qty: 2000 | 0 |
|
$2.3400 / $4.0500 | Buy Now |
Part Details for D-300-02
D-300-02 CAD Models
D-300-02 Part Data Attributes
|
D-300-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-300-02
TE Connectivity
HEAT SHRINK CAP FOR SPLICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |