Part Details for D-31319 by LSI Corporation
Overview of D-31319 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-16221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131319-02221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 2 Positions, GW Compatible Nylon66, Tray Packing. |