Part Details for D-4080-1 by General Devices
Overview of D-4080-1 by General Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-4080-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9403
|
Newark | Retractable Writing Shelf, 1.72In, Steel, Rack U Height:-, External Width - Metric:432Mm, External Depth - Metric:483Mm, For Use With:Vent-Rak Cabinet, External Width - Imperial:17", External Depth - Imperial:19", External Depth:19" Rohs Compliant: Yes |General Devices D-4080-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$290.2100 / $335.2500 | Buy Now |
DISTI #
000000000003470319
|
Sager | Racks & Rack Cabinet Accessories Min Qty: 1 | 1 |
|
$273.9800 / $846.6600 | Buy Now |
DISTI #
1281113
|
element14 Asia-Pacific | RETRACTABLE WRITING SHELF, 1.72IN, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$230.7624 | Buy Now |
DISTI #
1281113
|
Farnell | RETRACTABLE WRITING SHELF, 1.72IN, STEEL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 4 |
|
$309.0798 / $357.0467 | Buy Now |