Part Details for D-436-37-COLD by TE Connectivity
Overview of D-436-37-COLD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D-436-37-COLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6947
|
Newark | D-436-37-Cold |Te Connectivity D-436-37-COLD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $18.0300 | Buy Now |
DISTI #
74AC9023
|
Newark | D-436-37-Cold |Raychem Te Connectivity D-436-37-COLD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $13.9300 | Buy Now |
|
Onlinecomponents.com | Connector Terminals, Splice Cross-Linked Modified Polyvinylidene Fluoride Transparent Clear Tin Bag/Box RoHS: Compliant |
1031 In Stock |
|
$0 | Buy Now |
DISTI #
RYCD-436-37-COLD
|
Interstate Connecting Components | CN1021-000 M81824/12-2 | 0 |
|
$10.6471 / $10.8060 | Buy Now |
DISTI #
1891453
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9810 / $8.2682 | Buy Now |
|
Neutron USA | Solder & Shield Tubing BLU Splice 18-16AWG | 0 |
|
$58.6700 | Buy Now |
Part Details for D-436-37-COLD
D-436-37-COLD CAD Models
D-436-37-COLD Part Data Attributes
|
D-436-37-COLD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-436-37-COLD
TE Connectivity
WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 7.54 mm2 | |
Wire Gauge | 16 AWG |