Part Details for D-436-60 by TE Connectivity
Overview of D-436-60 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D-436-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7633
|
Newark | Terminal, Butt Splice, Crimp, Blue, Product Range:D-436 Series, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.34Mm², Terminal Material:Copper, Insulation:Insulated, Connector Type:Butt Splice Rohs Compliant: Yes |Raychem Te Connectivity D-436-60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$3.1400 | Buy Now |
DISTI #
650-D-436-60
|
Mouser Electronics | Solder Sleeves & Shield Tubing WIRE SPLICE BLUE RoHS: Compliant | 55 |
|
$5.5900 / $12.3100 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue RoHS: Compliant |
440 In Stock |
|
$5.4000 / $10.2800 | Buy Now |
DISTI #
70325459
|
Verical | Conn Terminals Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue Min Qty: 5 Package Multiple: 5 Date Code: 2136 | Americas - 440 |
|
$8.5221 / $13.2474 | Buy Now |
DISTI #
19262503
|
Verical | Conn Terminals Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue Min Qty: 16 Package Multiple: 1 | Americas - 275 |
|
$4.2643 / $4.9449 | Buy Now |
DISTI #
650084-000
|
TTI | Solder Sleeves & Shield Tubing D-436-60 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.5300 / $7.4800 | Buy Now |
DISTI #
RYCD-436-60
|
Interstate Connecting Components | 650084-000 | 0 |
|
$8.7059 / $8.8358 | Buy Now |
DISTI #
000000000001102033
|
Sager | Solder Sleeves & Shield Tubing WIRE SPLICE BLUE Min Qty: 500 | 0 |
|
$4.2400 / $8.2900 | Buy Now |
DISTI #
3393855
|
element14 Asia-Pacific | WIRE SPLICE, CRIMP, BLUE, 16AWG, 1.21MM2 RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$7.5539 / $10.1287 | Buy Now |
DISTI #
3393855
|
Farnell | WIRE SPLICE, CRIMP, BLUE, 16AWG, 1.21MM2 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 44 |
|
$8.4801 / $12.4114 | Buy Now |
Part Details for D-436-60
D-436-60 CAD Models
D-436-60 Part Data Attributes:
|
D-436-60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-436-60
TE Connectivity
Wire Terminal, 1.21mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |