There are no models available for this part yet.
Overview of D-500-0458-1-612-240 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-822MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 | |
LPH8045-822MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for D-500-0458-1-612-240 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1996
|
Newark | D-500-0458-1-612-240 |Raychem Te Connectivity D-500-0458-1-612-240 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.2800 / $547.2000 | Buy Now | |
DISTI #
D-500-0458-1-612-240-ND
|
DigiKey | D-500-0458-1-612-240 Min Qty: 9 Lead time: 38 Weeks Container: Bag | Temporarily Out of Stock |
|
$647.6622 | Buy Now | |
DISTI #
650-D50004581612240
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-0458-1-612-240 RoHS: Compliant | 0 |
|
$647.6700 | Order Now | |
Onlinecomponents.com | Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra Light Weight Versions RoHS: Compliant | 0 |
|
$511.7200 / $1,090.1200 | Buy Now | ||
DISTI #
RYCD-500-0458-1-612-240
|
Interstate Connecting Components | D-500-0458-1-612-240 | 0 |
|
$628.6765 / $638.0598 | Buy Now | |
DISTI #
000000000001130463
|
Sager | Data Bus Components - Microcouplers D-500-0458-1-612-240 Min Qty: 1 | 0 |
|
$506.0000 / $641.2500 | Buy Now | |
Master Electronics | Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra Light Weight Versions RoHS: Compliant | 0 |
|
$511.7200 / $1,090.1200 | Buy Now |
CAD Models for D-500-0458-1-612-240 by TE Connectivity
Part Data Attributes for D-500-0458-1-612-240 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
TE Connectivity
|