Part Details for D-500-0466-1-612-078 by TE Connectivity
Overview of D-500-0466-1-612-078 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
68020-466HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in) Pitch. | |
68046-617LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 34 position, 2.54mm (0.100in) Pitch. |
Price & Stock for D-500-0466-1-612-078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-500-0466-1-612-078-ND
|
DigiKey | CABLE IN LINE COUPLER 1WR 6.50' Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.0200 | Buy Now |
|
Onlinecomponents.com | Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra Light Weight Versions RoHS: Compliant |
12 Partner Stock |
|
$433.6900 / $478.2700 | Buy Now |
DISTI #
D50004661612078-0
|
TME | D-500-0466-1-612-078 Min Qty: 1 | 12 |
|
$445.2879 / $472.0124 | Buy Now |
DISTI #
RYCD-500-0466-1-612-078
|
Interstate Connecting Components | D-500-0466-1-612-078 | 0 |
|
Buy Now | |
DISTI #
C1S425203503312
|
Chip1Stop | Other wires/cables | 12 |
|
$404.0000 / $477.0000 | Buy Now |
|
Master Electronics | Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra Light Weight Versions RoHS: Compliant |
12 Partner Stock |
|
$433.6900 / $478.2700 | Buy Now |
Part Details for D-500-0466-1-612-078
D-500-0466-1-612-078 CAD Models
D-500-0466-1-612-078 Part Data Attributes
|
D-500-0466-1-612-078
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-500-0466-1-612-078
TE Connectivity
D-500-0466-1-612-078
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity |