There are no models available for this part yet.
Overview of D-500-L455-1-612-012 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-500-L455-1-612-012 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D-500-L455-1-612-012-ND
|
DigiKey | D-500-L455-1-612-012 Min Qty: 9 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$373.7811 | Buy Now | |
DISTI #
650-D500L4551612012
|
Mouser Electronics | Data Bus Components - Connectors D-500-L455-1-612-012 RoHS: Compliant | 0 |
|
$346.3200 / $373.7600 | Order Now | |
Onlinecomponents.com | D-500-L455-1-612-012 RoHS: Compliant | 0 |
|
$295.3200 / $481.1000 | Buy Now | ||
DISTI #
RYCD-500-L455-1-612-012
|
Interstate Connecting Components | 0 |
|
$327.1912 / $368.2389 | Buy Now | ||
Master Electronics | D-500-L455-1-612-012 RoHS: Compliant | 0 |
|
$295.3200 / $481.1000 | Buy Now |
CAD Models for D-500-L455-1-612-012 by TE Connectivity
Part Data Attributes for D-500-L455-1-612-012 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
TE Connectivity
|
Related Parts for D-500-L455-1-612-012
-
D-500-0455-1-612-078Other Analog ICs
-
ADM3202ARUZLine Driver or Receivers
-
IRLR3110ZTRPBFPower Field-Effect Transistors
-
TMS320C6747DZKBT3Digital Signal Processors
-
XC7A35T-1CPG236IField Programmable Gate Arrays
-
ADT7461AARMZTemperature Sensors
-
06035J7R5BBSTRFixed Capacitors
-
1N5817GRectifier Diodes
-
84512-202LFHeaders and Edge Type Connectors