Part Details for D-500-L455-2-613-240 by TE Connectivity
Overview of D-500-L455-2-613-240 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-500-L455-2-613-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-500-L455-2-613-240 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
189614-000
|
TTI | Data Bus Components - Microcouplers D-500-L455-2-613-240 RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each | Americas - 0 |
|
$659.5000 | Buy Now |
DISTI #
000000000003123635
|
Sager | Data Bus Components - Microcouplers D-500-L455-2-613-240 | 0 |
|
Buy Now |
Part Details for D-500-L455-2-613-240
D-500-L455-2-613-240 CAD Models
D-500-L455-2-613-240 Part Data Attributes
|
D-500-L455-2-613-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-500-L455-2-613-240
TE Connectivity
D-500-L455-2-613-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity |