Part Details for D-500-L455-3-612-120 by TE Connectivity
Overview of D-500-L455-3-612-120 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-500-L455-3-612-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1627
|
Newark | D-500-L455-3-612-120 |Raychem Te Connectivity D-500-L455-3-612-120 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$765.5000 / $809.7800 | Buy Now |
DISTI #
D-500-L455-3-612-120-ND
|
DigiKey | CABLE IN LINE COUPLER 1WIRE 10' Min Qty: 6 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$926.5017 | Buy Now |
DISTI #
650-D500L4553612-120
|
Mouser Electronics | Data Bus Components - Microcouplers MICROCOUPLER 120in BLK RoHS: Compliant | 0 |
|
$926.4000 | Order Now |
DISTI #
RYCD-500-L455-3-612-120
|
Heilind Electronics | Americas - 0 in Stock |
|
$930.3529 / $944.2389 | Buy Now | |
|
Onlinecomponents.com | Ultra Lightweight In-Line Data Bus Without Eyelet Boot RoHS: Compliant | 0 |
|
$673.1400 / $1,536.4300 | Buy Now |
DISTI #
RYCD-500-L455-3-612-120
|
Interstate Connecting Components | 0 |
|
$930.3529 / $944.2389 | Buy Now | |
|
Master Electronics | Ultra Lightweight In-Line Data Bus Without Eyelet Boot RoHS: Compliant | 0 |
|
$673.1400 / $1,536.4300 | Buy Now |
Part Details for D-500-L455-3-612-120
D-500-L455-3-612-120 CAD Models
D-500-L455-3-612-120 Part Data Attributes
|
D-500-L455-3-612-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-500-L455-3-612-120
TE Connectivity
D-500-L455-3-612-120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity |