Part Details for D-600-0056 by TE Connectivity
Overview of D-600-0056 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for D-600-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-600-0056
|
Avnet Americas | Braid Terminator Assembly with Seal Box - Boxed Product (Development Kits) (Alt: D-600-0056) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-D-600-0056
|
Mouser Electronics | Data Bus Components - Connectors RoHS: Not Compliant | 0 |
|
$38.5100 / $39.7200 | Order Now |
|
Onlinecomponents.com | Cable Accessories Braid Polyvinylidene Fluoride RoHS: Compliant | 0 |
|
$40.0100 / $81.6500 | Buy Now |
DISTI #
RYCD-600-0056
|
Interstate Connecting Components | D-600-0056 | 0 |
|
Buy Now | |
DISTI #
000000000001130566
|
Sager | Data Bus Components - Connectors D-600-0056 | 0 |
|
Buy Now | |
|
Master Electronics | Cable Accessories Braid Polyvinylidene Fluoride RoHS: Compliant | 0 |
|
$40.0100 / $81.6500 | Buy Now |