Part Details for D-602-0093 by TE Connectivity
Overview of D-602-0093 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for D-602-0093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2111
|
Newark | D-602-0093 |Raychem Te Connectivity D-602-0093 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4200 / $39.8900 | Buy Now |
DISTI #
251913-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 251913-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-D-602-0093
|
Mouser Electronics | Rack & Panel Connectors RoHS: Not Compliant | 0 |
|
$128.6000 | Order Now |
|
Onlinecomponents.com | Contact SKT Solder ST Cable Mount | 0 |
|
$104.8500 / $305.0300 | Buy Now |
DISTI #
RYCD-602-0093
|
Interstate Connecting Components | D-602-0093 | 0 |
|
Buy Now | |
DISTI #
000000000001130650
|
Sager | Rack & Panel Connectors Min Qty: 50 | 0 |
|
$145.4000 | Buy Now |
|
Master Electronics | Contact SKT Solder ST Cable Mount | 0 |
|
$104.8500 / $305.0300 | Buy Now |