Part Details for D-602-0095 by TE Connectivity
Overview of D-602-0095 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-602-0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-D-602-0095
|
Mouser Electronics | Circular MIL Spec Contacts 601096-000 RoHS: Not Compliant | 0 |
|
$59.8700 / $64.5800 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount |
10 In Stock |
|
$62.9800 / $89.6000 | Buy Now |
DISTI #
TE Connectivity D-602-0095
|
PEI Genesis | D-602-0095 | 230 |
|
Buy Now | |
DISTI #
000000000001102045
|
Sager | Circular MIL Spec Contacts D-602-0095 Min Qty: 50 | 0 |
|
$47.0900 / $69.9400 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount |
10 In Stock |
|
$62.9800 / $89.6000 | Buy Now |
Part Details for D-602-0095
D-602-0095 CAD Models
D-602-0095 Part Data Attributes
|
D-602-0095
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0095
TE Connectivity
COPPER ALLOY, GOLD OVER NICKEL FINISH, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Associated Mil-Specs | MIL-C-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | d-602-0094 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 130 °C | |
Terminal Type | CRIMP |