There are no models available for this part yet.
Overview of D-602-0107 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for D-602-0107 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18K8679
|
Newark | D-602-0107 Rohs Compliant: No |Raychem Te Connectivity D-602-0107 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Contact SKT 16 Size Solder ST Cable Mount 24-32AWG |
35 On Order |
|
$55.3300 / $118.1600 | Buy Now | ||
DISTI #
000000000001130655
|
Sager | Circular MIL Spec Contacts M39029/73-396 | 0 |
|
Buy Now | ||
Master Electronics | Contact SKT 16 Size Solder ST Cable Mount 24-32AWG |
35 On Order |
|
$55.3300 / $118.1600 | Buy Now |
CAD Models for D-602-0107 by TE Connectivity
Part Data Attributes for D-602-0107 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FINISH: GOLD
|
Alternate Contacts
|
M39029/73-396
|
Associated Mil-Specs
|
MIL-C-39029
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Mating Contacts
|
D-602-0106, M39029/74-399
|
Military Connector Accessory Name
|
CONTACT
|
Operating Temperature-Max
|
150 °C
|
Terminal Type
|
SOLDER
|