Part Details for D-602-0123 by TE Connectivity
Overview of D-602-0123 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-602-0123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-D-602-0123
|
Mouser Electronics | Circular MIL Spec Contacts SOLDERTACT RoHS: Not Compliant | 37 |
|
$117.7400 / $138.0400 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder ST Cable Mount |
40 In Stock |
|
$119.0700 / $133.2300 | Buy Now |
DISTI #
152339-000
|
TTI | Heat Shrink Tubing & Sleeves D-602-0123 Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$94.3000 / $110.5400 | Buy Now |
DISTI #
TE Connectivity D-602-0123
|
PEI Genesis | D-602-0123 | 29 |
|
Buy Now | |
DISTI #
000000000001102047
|
Sager | Circular MIL Spec Contacts SOLDERTACT Min Qty: 50 | 0 |
|
$75.8000 / $109.6500 | Buy Now |
|
Master Electronics | Contact SKT Solder ST Cable Mount |
40 In Stock |
|
$119.0700 / $133.2300 | Buy Now |
Part Details for D-602-0123
D-602-0123 CAD Models
D-602-0123 Part Data Attributes
|
D-602-0123
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0123
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | D-602-0122 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER |