Part Details for D-602-0126CS232 by TE Connectivity
Overview of D-602-0126CS232 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-602-0126CS232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-602-0126CS232-ND
|
DigiKey | D-602-0126CS232 Min Qty: 150 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$32.3361 | Buy Now |
DISTI #
047703N003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 047703N003) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$24.5530 | Buy Now |
DISTI #
650-D-602-0126CS232
|
Mouser Electronics | D-Sub Contacts D-602-0126CS232 | 0 |
|
$30.5400 / $32.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.2900 / $74.0800 | Buy Now | |
DISTI #
RYCD-602-0126CS232
|
Interstate Connecting Components | D-602-0126CS232 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$27.2900 / $74.0800 | Buy Now |