Part Details for D-602-0127CS232 by TE Connectivity
Overview of D-602-0127CS232 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for D-602-0127CS232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488105N003
|
TTI | Rack & Panel Connectors D-602-0127CS232 Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$18.9200 | Buy Now |
DISTI #
000000000002766343
|
Sager | D-Sub Contacts D-602-0127CS232 | 0 |
|
Buy Now |
Part Details for D-602-0127CS232
D-602-0127CS232 CAD Models
D-602-0127CS232 Part Data Attributes
|
D-602-0127CS232
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0127CS232
TE Connectivity
Wire And Cable, 22AWG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |