Part Details for D-602-0141 by TE Connectivity
Overview of D-602-0141 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D-602-0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104715-ND
|
DigiKey | CONN SOCKET GOLD SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
71 In Stock |
|
$26.3318 / $35.5600 | Buy Now |
DISTI #
650-D-602-0141
|
Mouser Electronics | Circular MIL Spec Contacts D-602-0141 RoHS: Not Compliant | 186 |
|
$22.5200 / $30.1400 | Buy Now |
DISTI #
70101078
|
RS | Solder Contact, Size 16, 30-32 AWG, Coaxial, Socket Contact Style | TE Connectivity D-602-0141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 |
|
$17.1300 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 30 to 32 AWG (.05 to .03 mm²) Wire Size - Contact Size Size 16 - Solder Contact Termination. |
767 In Stock |
|
$16.4600 / $26.1200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 9 |
|
$44.0652 / $46.3844 | Buy Now | |
DISTI #
119468-000
|
TTI | D-Sub Contacts D-602-0141 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 139 In Stock |
|
$17.2700 / $23.7400 | Buy Now |
DISTI #
TE Connectivity D-602-0141
|
PEI Genesis | Connector Accessory Contact | 756 |
|
Buy Now | |
DISTI #
000000000001102051
|
Sager | Circular MIL Spec Contacts D-602-0141 Min Qty: 100 | 0 |
|
$21.1900 / $26.6400 | Buy Now |
|
Master Electronics | Socket Contact - 30 to 32 AWG (.05 to .03 mm²) Wire Size - Contact Size Size 16 - Solder Contact Termination. |
767 In Stock |
|
$16.4600 / $26.1200 | Buy Now |
Part Details for D-602-0141
D-602-0141 CAD Models
D-602-0141 Part Data Attributes
|
D-602-0141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0141
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, BERYLLIUM COPPER ALLOY, GOLD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER ALLOY, GOLD | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |