Part Details for D-602-0142 by TE Connectivity
Overview of D-602-0142 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-602-0142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132293-ND
|
DigiKey | D-602-0142 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
70 In Stock |
|
$23.0386 / $31.1100 | Buy Now |
DISTI #
650-D-602-0142
|
Mouser Electronics | Circular MIL Spec Contacts 0.0155in RoHS: Not Compliant | 200 |
|
$23.0300 / $31.0900 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Solder ST Cable Mount 26-30AWG |
123 In Stock |
|
$18.1300 / $27.5000 | Buy Now |
DISTI #
275417-000
|
TTI | Circular MIL Spec Contacts D-602-0142 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$21.3800 / $24.0700 | Buy Now |
DISTI #
TE Connectivity D-602-0142
|
PEI Genesis | D-602-0142 | 22 |
|
Buy Now | |
DISTI #
000000000001102052
|
Sager | Circular MIL Spec Contacts 0.0155in Min Qty: 100 | 0 |
|
$18.5300 / $23.3100 | Buy Now |
|
Master Electronics | Contact PIN 16 Size Solder ST Cable Mount 26-30AWG |
123 In Stock |
|
$18.1300 / $27.5000 | Buy Now |
Part Details for D-602-0142
D-602-0142 CAD Models
D-602-0142 Part Data Attributes
|
D-602-0142
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0142
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for D-602-0142
This table gives cross-reference parts and alternative options found for D-602-0142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-602-0142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
275417-000 | CONNECTOR ACCESSORY | TE Connectivity | D-602-0142 vs 275417-000 |