Part Details for D-602-0145CS1193 by TE Connectivity
Overview of D-602-0145CS1193 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-602-0145CS1193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2122
|
Newark | D-602-0145Cs1193 |Raychem Te Connectivity D-602-0145CS1193 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0900 / $34.1500 | Buy Now |
DISTI #
D-602-0145CS1193-ND
|
DigiKey | D-602-0145CS1193 Min Qty: 100 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$36.6265 | Buy Now |
DISTI #
650-D-602-0145CS1193
|
Mouser Electronics | Circular MIL Spec Contacts D-602-0145CS1193 | 0 |
|
$39.3000 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount | 0 |
|
$32.8600 / $90.0000 | Buy Now |
DISTI #
RYCD-602-0145CS1193
|
Interstate Connecting Components | D-602-0145CS1193 | 0 |
|
Buy Now | |
DISTI #
000000000001130661
|
Sager | Circular MIL Spec Contacts D-602-0145CS1193 Min Qty: 100 | 0 |
|
$34.7400 / $37.0600 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount | 0 |
|
$32.8600 / $90.0000 | Buy Now |