There are no models available for this part yet.
Overview of D-602-0152 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for D-602-0152 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2126
|
Newark | D-602-0152 |Raychem Te Connectivity D-602-0152 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8000 / $89.6700 | Buy Now | |
DISTI #
D-602-0152-ND
|
DigiKey | D-602-0152 Min Qty: 50 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$129.1688 | Buy Now | |
Onlinecomponents.com | D-602-0152 | 0 |
|
$108.0500 / $288.3500 | Buy Now | ||
DISTI #
RYCD-602-0152
|
Interstate Connecting Components | 206593-000 | 0 |
|
$129.7059 / $131.6418 | Buy Now | |
DISTI #
000000000001130664
|
Sager | Data Bus Components - Connectors D-602-0152 Min Qty: 1 | 0 |
|
$120.2800 / $142.4700 | Buy Now | |
Master Electronics | D-602-0152 | 0 |
|
$108.0500 / $288.3500 | Buy Now |
CAD Models for D-602-0152 by TE Connectivity
Part Data Attributes for D-602-0152 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Operating Temperature-Max
|
125 °C
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|