There are no models available for this part yet.
Overview of D-602-0174 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40174BKMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
CD40174BDMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
R7F7010174AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for D-602-0174 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | D-602-0174 | 0 |
|
$54.4500 / $111.1300 | Buy Now | ||
DISTI #
810647-000
|
TTI | Circular MIL Spec Contacts D-602-0174 Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$44.4500 | Buy Now | |
DISTI #
000000000001130681
|
Sager | Circular MIL Spec Contacts D-602-0174 | 0 |
|
Buy Now | ||
Master Electronics | D-602-0174 | 0 |
|
$54.4500 / $111.1300 | Buy Now |
CAD Models for D-602-0174 by TE Connectivity
Part Data Attributes for D-602-0174 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Cross Section Area
|
0.14 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
BERYLLIUM COPPER
|
Operating Temperature-Max
|
150 °C
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for D-602-0174
This table gives cross-reference parts and alternative options found for D-602-0174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-602-0174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
810647-000 | CONNECTOR ACCESSORY | TE Connectivity | D-602-0174 vs 810647-000 |