Part Details for D-602-0185 by TE Connectivity
Overview of D-602-0185 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS5030-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D-602-0185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2136
|
Newark | D-602-0185 |Raychem Te Connectivity D-602-0185 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7800 / $122.7000 | Buy Now |
DISTI #
D-602-0185-ND
|
DigiKey | D-602-0185 Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.7554 | Buy Now |
DISTI #
267979-000
|
Avnet Americas | Contact SKT Solder ST Cable Mount - Bulk (Alt: 267979-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$115.8288 / $139.3872 | Buy Now |
DISTI #
650-D-602-0185
|
Mouser Electronics | Rack & Panel Connectors D-602-0185 | 0 |
|
$154.6500 | Order Now |
|
Onlinecomponents.com | Contacts (SolderTact) | 0 |
|
$120.2500 / $320.9100 | Buy Now |
DISTI #
RYCD-602-0185
|
Interstate Connecting Components | D-602-0185 | 0 |
|
Buy Now | |
DISTI #
000000000001130682
|
Sager | Rack & Panel Connectors D-602-0185 Min Qty: 50 | 0 |
|
$92.5400 / $133.8500 | Buy Now |
|
Master Electronics | Contacts (SolderTact) | 0 |
|
$120.2500 / $320.9100 | Buy Now |
Part Details for D-602-0185
D-602-0185 CAD Models
D-602-0185 Part Data Attributes
|
D-602-0185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0185
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |