Part Details for D-602-1116 by TE Connectivity
Overview of D-602-1116 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111667-HMC451LC3 | Analog Devices | HMC451LC3 Evaluation PCB | |
DC1116A | Analog Devices | LTC6103 Current Sense Demo Boa | |
LT1116CS8#TRPBF | Analog Devices | 12ns, 1x S Ground-Sensing Comp |
Price & Stock for D-602-1116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2144
|
Newark | D-602-1116 |Raychem Te Connectivity D-602-1116 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.9400 / $125.9700 | Buy Now |
DISTI #
650-D-602-1116
|
Mouser Electronics | Circular MIL Spec Contacts RoHS: Not Compliant | 0 |
|
$125.9600 | Order Now |
|
Onlinecomponents.com | Contact PIN ST Cable Mount | 0 |
|
$129.0400 / $362.7700 | Buy Now |
DISTI #
RYCD-602-1116
|
Interstate Connecting Components | 241611-000 | 0 |
|
$148.1912 | Buy Now |
DISTI #
000000000001130693
|
Sager | Circular MIL Spec Contacts Min Qty: 60 | 0 |
|
$108.2100 / $137.4100 | Buy Now |
|
Master Electronics | Contact PIN ST Cable Mount | 0 |
|
$129.0400 / $362.7700 | Buy Now |
Part Details for D-602-1116
D-602-1116 CAD Models
D-602-1116 Part Data Attributes
|
D-602-1116
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-1116
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |