Part Details for D-602-16 by TE Connectivity
Overview of D-602-16 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-602-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K6157
|
Newark | D-602-16 Rohs Compliant: No |Raychem Te Connectivity D-602-16 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9900 | Buy Now |
DISTI #
650-D-602-16
|
Mouser Electronics | Circular MIL Spec Contacts D-602-16 RoHS: Not Compliant | 0 |
|
$80.9900 | Order Now |
|
Onlinecomponents.com | D-602-16 | 0 |
|
$85.7100 / $240.9500 | Buy Now |
DISTI #
601018-000
|
TTI | Circular MIL Spec Contacts D-602-16 Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$76.6300 / $82.7500 | Buy Now |
DISTI #
RYCD-602-16
|
Interstate Connecting Components | 0 |
|
$98.4265 | Buy Now | |
DISTI #
000000000001130699
|
Sager | Circular MIL Spec Contacts D-602-16 Min Qty: 100 | 0 |
|
$87.8400 / $91.2700 | Buy Now |
|
Master Electronics | D-602-16 | 0 |
|
$85.7100 / $240.9500 | Buy Now |