Part Details for D-602-46 by TE Connectivity
Overview of D-602-46 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-602-46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-602-46-ND
|
DigiKey | D-602-46 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
50 In Stock |
|
$52.0410 / $64.5800 | Buy Now |
DISTI #
601102-000
|
Avnet Americas | Contact Solder - Bulk (Alt: 601102-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$35.0578 / $42.1882 | Buy Now |
DISTI #
650-D-602-46
|
Mouser Electronics | Circular MIL Spec Contacts D-602-46 RoHS: Not Compliant | 105 |
|
$45.1900 / $49.5600 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Solder ST Cable Mount |
82 Partner Stock |
|
$38.8000 / $50.0500 | Buy Now |
DISTI #
601102-000
|
Avnet Americas | Contact Solder - Bulk (Alt: 601102-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$35.0578 / $42.1882 | Buy Now |
DISTI #
601102-000
|
Avnet Americas | Contact Solder - Bulk (Alt: 601102-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$35.0578 / $42.1882 | Buy Now |
DISTI #
TE Connectivity D-602-46
|
PEI Genesis | 26482 I Sz16 SHIELDED COAX P | 132 |
|
Buy Now | |
DISTI #
000000000001130707
|
Sager | Circular MIL Spec Contacts D-602-46 Min Qty: 100 | 0 |
|
$39.0000 / $41.5900 | Buy Now |
|
Master Electronics | Contact PIN 16 Size Solder ST Cable Mount |
82 Partner Stock |
|
$38.8000 / $50.0500 | Buy Now |
Part Details for D-602-46
D-602-46 CAD Models
D-602-46 Part Data Attributes
|
D-602-46
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-46
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.14 mm2 | |
MIL Conformance | YES | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for D-602-46
This table gives cross-reference parts and alternative options found for D-602-46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-602-46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601102-000 | CONNECTOR ACCESSORY | TE Connectivity | D-602-46 vs 601102-000 |