Part Details for D-609-03 by TE Connectivity
Overview of D-609-03 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D-609-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-D-609-03
|
Mouser Electronics | Terminals 680104-000 RoHS: Compliant | 3817 |
|
$1.1100 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Splice RoHS: Compliant |
4619 In Stock |
|
$0.7440 / $1.4070 | Buy Now |
|
Quest Components | 546 |
|
$1.2743 / $3.0892 | Buy Now | |
|
Quest Components | 300 |
|
$1.7575 / $3.8000 | Buy Now | |
DISTI #
680104-000
|
TTI | Terminals D-609-03 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 13676 In Stock |
|
$0.7800 / $1.1000 | Buy Now |
DISTI #
TE Connectivity D-609-03
|
PEI Genesis | Wire Terminal, 0.61mm2 | 9699 |
|
Buy Now | |
DISTI #
000000000001102073
|
Sager | Terminals 680104-000 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Splice RoHS: Compliant |
4619 In Stock |
|
$0.7440 / $1.4070 | Buy Now |
Part Details for D-609-03
D-609-03 CAD Models
D-609-03 Part Data Attributes
|
D-609-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-609-03
TE Connectivity
BUTT SPLICE 300-1510CMA RED TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.61 mm2 | |
Wire Gauge | 20 AWG |