Part Details for D-609-05CS391 by TE Connectivity
Overview of D-609-05CS391 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-609-05CS391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-609-05CS391-ND
|
DigiKey | CONN SPLICE 1900-6755 CMA CRIMP Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4564 | Buy Now |
DISTI #
6801060003
|
Avnet Americas | Cable Accessories Splice - Bulk (Alt: 6801060003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-609-05CS391 RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
6801060003
|
Avnet Americas | Cable Accessories Splice - Bulk (Alt: 6801060003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002766362
|
Sager | Terminals D-609-05CS391 | 0 |
|
Buy Now | |
|
Master Electronics | D-609-05CS391 RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
Part Details for D-609-05CS391
D-609-05CS391 CAD Models
D-609-05CS391 Part Data Attributes:
|
D-609-05CS391
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-609-05CS391
TE Connectivity
Wire Terminal, 2.94mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.94 mm2 | |
Wire Gauge | 12 AWG |