Part Details for D-609-07 by TE Connectivity
Overview of D-609-07 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D-609-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-D-609-07
|
Mouser Electronics | Terminals NI-BUTT SPLICE 20-16 BLU RoHS: Compliant | 1050 |
|
$2.3800 / $4.1100 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Splice Copper Tin Bag/Box RoHS: Compliant |
2 In Stock 3000 On Order |
|
$1.4400 / $3.4400 | Buy Now |
DISTI #
680327-000
|
TTI | Terminals D-609-07 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2267 In Stock |
|
$1.5200 / $2.5900 | Buy Now |
DISTI #
TE Connectivity D-609-07
|
PEI Genesis | Wire Terminal, 1.21mm2 | 2531 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Splice Copper Tin Bag/Box RoHS: Compliant |
2 In Stock 3000 On Order |
|
$1.4400 / $3.4400 | Buy Now |
Part Details for D-609-07
D-609-07 CAD Models
D-609-07 Part Data Attributes
|
D-609-07
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-609-07
TE Connectivity
CONN SPLICE BUTT 16-20AWG BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |