There are no models available for this part yet.
Overview of D-610-09CS2820 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-610-09CS2820 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2191
|
Newark | D-610-09Cs2963 |Raychem Te Connectivity D-610-09CS2820 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 | Buy Now | |
DISTI #
A104765-ND
|
DigiKey | CONTACT PIN 16-20AWG SLDR CUP Min Qty: 300 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6145 | Buy Now | |
Onlinecomponents.com | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG | 0 |
|
$15.8000 / $43.2800 | Buy Now | ||
DISTI #
RYCD-610-09CS2820
|
Interstate Connecting Components | D-610-09CS2963 | 0 |
|
Buy Now | ||
DISTI #
000000000002274372
|
Sager | D-Sub Contacts D-610-09CS2963 | 0 |
|
Buy Now | ||
Master Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG | 0 |
|
$15.8000 / $43.2800 | Buy Now |