Part Details for D-DTI 4 by Phoenix Contact
Overview of D-DTI 4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-DTI 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover, length: 66 mm, width: 2.2 mm, height: 43 mm, color: gray RoHS: Compliant | 0 |
|
$0.6280 / $1.5500 | Buy Now |
|
Master Electronics | End cover, length: 66 mm, width: 2.2 mm, height: 43 mm, color: gray RoHS: Compliant | 0 |
|
$0.6280 / $1.5500 | Buy Now |