Part Details for D-DTME 6 by Phoenix Contact
Overview of D-DTME 6 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-DTME 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 99.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray RoHS: Compliant |
230 In Stock |
|
$1.6100 / $2.3400 | Buy Now |
DISTI #
76459986
|
Verical | Connector Accessories End Cover Straight Gray RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 230 |
|
$3.0420 | Buy Now |
|
Master Electronics | End cover - length: 99.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray RoHS: Compliant |
230 In Stock |
|
$1.6100 / $2.3400 | Buy Now |