Part Details for D-MTK by Phoenix Contact
Overview of D-MTK by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for D-MTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 46 mm - width: 1 mm - height: 28.7 mm - color: gray RoHS: Compliant |
101 In Stock 4022 Factory Stock |
|
$1.2800 / $2.0700 | Buy Now |
|
Quest Components | 22 |
|
$2.4600 / $3.9360 | Buy Now | |
DISTI #
3101029
|
TTI | Terminal Block Tools & Accessories D-MTK RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$1.2000 / $1.6200 | Buy Now |
DISTI #
D-MTK
|
TME | End piece, polyamide Min Qty: 2 | 45 |
|
$0.5230 / $0.6730 | Buy Now |
|
Master Electronics | End cover - length: 46 mm - width: 1 mm - height: 28.7 mm - color: gray RoHS: Compliant |
101 In Stock 4022 Factory Stock |
|
$1.2800 / $2.0700 | Buy Now |