Part Details for D-PT 4-QUATTRO by Phoenix Contact
Overview of D-PT 4-QUATTRO by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-PT 4-QUATTRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 77 mm - width: 2.2 mm - height: 29 mm - color: gray RoHS: Compliant |
2800 In Stock 24321 Factory Stock |
|
$0.6890 / $0.8040 | Buy Now |
DISTI #
74062768
|
Verical | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2347 | Americas - 150 |
|
$0.5466 / $0.5749 | Buy Now |
|
Master Electronics | End cover - length: 77 mm - width: 2.2 mm - height: 29 mm - color: gray RoHS: Compliant |
2800 In Stock 24321 Factory Stock |
|
$0.6890 / $0.8040 | Buy Now |
Part Details for D-PT 4-QUATTRO
D-PT 4-QUATTRO CAD Models
D-PT 4-QUATTRO Part Data Attributes
|
D-PT 4-QUATTRO
Phoenix Contact
Buy Now
|
Compare Parts:
D-PT 4-QUATTRO
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |