Part Details for D-PTME4 by Phoenix Contact
Overview of D-PTME4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for D-PTME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212167
|
TTI | Terminal Block Tools & Accessories D-PTME 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$1.5200 | Buy Now |
DISTI #
D-PTME4
|
TME | End piece, polyamide Min Qty: 1 | 3 |
|
$0.7200 / $1.1400 | Buy Now |
Part Details for D-PTME4
D-PTME4 CAD Models
D-PTME4 Part Data Attributes:
|
D-PTME4
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
D-PTME4
Phoenix Contact
Connector Accessory, Cover Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | GOST; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -60 °C |