Part Details for D-ST 2 5-QUATTRO by Phoenix Contact
Overview of D-ST 2 5-QUATTRO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-ST 2 5-QUATTRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant |
1709 In Stock 124483 Factory Stock |
|
$0.7210 / $0.9230 | Buy Now |
|
Master Electronics | End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant |
1709 In Stock 124483 Factory Stock |
|
$0.7210 / $0.9230 | Buy Now |