Part Details for D-URTK/S-BEN by Phoenix Contact
Overview of D-URTK/S-BEN by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for D-URTK/S-BEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 61 mm - width: 2.2 mm - height: 48.5 mm - color: gray RoHS: Compliant | 0 |
|
$2.3700 / $3.0600 | Buy Now |
DISTI #
0308029
|
TTI | Terminal Block Tools & Accessories End cover forModular terminal blocks RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.2500 / $2.8000 | Buy Now |
DISTI #
D-URTK/S-BEN
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$1.0200 / $1.3000 | RFQ |
|
Master Electronics | End cover - length: 61 mm - width: 2.2 mm - height: 48.5 mm - color: gray RoHS: Compliant | 0 |
|
$2.3700 / $3.0600 | Buy Now |
Part Details for D-URTK/S-BEN
D-URTK/S-BEN CAD Models
D-URTK/S-BEN Part Data Attributes:
|
D-URTK/S-BEN
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
D-URTK/S-BEN
Phoenix Contact
Terminal Block Accessory, Cover Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |