Part Details for D.SL.SP.BZ by Pawbol Sp zoo
Overview of D.SL.SP.BZ by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D.SL.SP.BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-D.SL.SP.BZ
|
TME | Lamp: lighting fixture, SPACE, 6500K, IP30, Ø: 75mm, H: 6.2mm, round Min Qty: 1 | 10 |
|
$9.4800 / $10.8300 | Buy Now |