Part Details for D00000T0/AA by Amphenol Positronic
Overview of D00000T0/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D00000T0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5740
|
Newark | D Sub Jack Screw, 4.75Mm, 4-40 Unc-2A, Product Range:D Series, Screw Length:4.75Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Positronic D00000T0/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$2.3800 / $2.5000 | Buy Now |
DISTI #
4306-D00000T0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
135 In Stock |
|
$1.7180 / $3.1800 | Buy Now |
DISTI #
276-D00000T0/AA
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Compliant | 0 |
|
$2.2700 / $4.2100 | Order Now |
DISTI #
POSD00000T0/AA
|
Heilind Electronics | D-Sub Hardware | Americas - 25 in Stock |
|
$2.2547 / $12.1746 | Buy Now |
DISTI #
POSD00000T0/AA
|
Interstate Connecting Components | D-Sub Hardware | 75 |
|
$2.2547 / $12.1746 | Buy Now |
DISTI #
4208200
|
element14 Asia-Pacific | D SUB JACK SCREW, 4.75MM, 4-40 UNC-2A RoHS: Compliant Min Qty: 1 Container: Each | 142 |
|
$13.0637 | Buy Now |
DISTI #
3933890
|
element14 Asia-Pacific | D SUB JACK SCREW, 4.75MM, 4-40 UNC-2A RoHS: Compliant Min Qty: 1 Container: Pair | 0 |
|
$6.3104 / $13.9346 | Buy Now |
DISTI #
4208200
|
Farnell | D SUB JACK SCREW, 4.75MM, 4-40 UNC-2A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 142 |
|
$2.5173 / $9.1550 | Buy Now |
DISTI #
3933890
|
Farnell | D SUB JACK SCREW, 4.75MM, 4-40 UNC-2A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pair | 0 |
|
$6.6878 / $10.6078 | Buy Now |
DISTI #
D00000T0/AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
Buy Now RFQ |