Part Details for D0002414 by VPG Transducers
Overview of D0002414 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0002414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0002414-ND
|
DigiKey | NPS 2-T220 27R00 1% BOURNS Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5671 | Buy Now |
DISTI #
D0002414
|
Avnet Americas | Resistor Power Chip 27Ohm 1% ±100ppm 3-Pin TO-220 - Bulk (Alt: D0002414) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2165 / $12.3039 | Buy Now |