Part Details for D0002838 by VPG Transducers
Overview of D0002838 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0002838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0002838-ND
|
DigiKey | NHS 2-T220 33R00 1% Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0695 | Buy Now |
DISTI #
D0002838
|
Avnet Americas | Resistor Power Chip 33Ohm 1% ±100ppm 3-Pin TO-220 - Bulk (Alt: D0002838) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9511 / $14.0532 | Buy Now |