Part Details for D0006073 by VPG Transducers
Overview of D0006073 by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0006073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0006073-ND
|
DigiKey | SHR 4-2321 1R000 S 1.0% N=TK10 Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9880 | Buy Now |
DISTI #
D0006073
|
Avnet Americas | Resistor Metal Foil 1Ohm 1% 40W ±10ppm/°C 4-Pin - Bulk (Alt: D0006073) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4754 / $20.0020 | Buy Now |
DISTI #
D0006073
|
Avnet Americas | Resistor Metal Foil 1Ohm 1% 40W ±10ppm/°C 4-Pin - Bulk (Alt: D0006073) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4754 / $20.0020 | Buy Now |