Part Details for D0006387 by VPG Transducers
Overview of D0006387 by VPG Transducers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0006387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0006387-ND
|
DigiKey | PCS 302 0R500 S 1% TK3 Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6378 | Buy Now |
DISTI #
D0006387
|
Avnet Americas | Resistor 500m Ohm 1% 30W ±3ppm/°C 4-Pin Radial - Bulk (Alt: D0006387) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9296 / $51.8592 | Buy Now |
DISTI #
91Y1281
|
Avnet Americas | Resistor 500m Ohm 1% 30W ±3ppm/°C 4-Pin Radial - Bulk (Alt: 91Y1281) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$62.7700 / $79.0300 | Buy Now |
DISTI #
D0006387
|
Avnet Americas | Resistor 500m Ohm 1% 30W ±3ppm/°C 4-Pin Radial - Bulk (Alt: D0006387) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9296 / $51.8592 | Buy Now |
DISTI #
91Y1281
|
Avnet Americas | Resistor 500m Ohm 1% 30W ±3ppm/°C 4-Pin Radial - Bulk (Alt: 91Y1281) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$62.7700 / $79.0300 | Buy Now |
DISTI #
D0006387
|
Avnet Asia | Resistor 500m Ohm 1% 30W ±3ppm/°C 4-Pin Radial (Alt: D0006387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |