There are no models available for this part yet.
Overview of D0007036 by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D0007036 by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-D0007036-ND
|
DigiKey | SHR 4-2321 0R033 S 0.5% 10PPM Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1392 | Buy Now | |
DISTI #
D0007036
|
Avnet Americas | Resistor Metal Foil 33m Ohm 0.5% 40W ?10ppm/?C 4-Pin - Bulk (Alt: D0007036) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2964 / $23.5060 | Buy Now |