Part Details for D0007436 by VPG Transducers
Overview of D0007436 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0007436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0007436-ND
|
DigiKey | SPS 4-T220 0R100 S 1% N N=TK10 R Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7764 | Buy Now |
DISTI #
D0007436
|
Avnet Americas | Resistor 100m Ohm 1% 15W ±5ppm/K 5-Pin SMD T/R - Bulk (Alt: D0007436) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8706 / $27.5502 | Buy Now |